GCC55DTMI-S189

Heilind Number:SULGCC55DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DTMI-S189

Detailed Description

GCC55DTMI-S189 is a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and through-hole termination method offer secure and easy installation. The right-angle orientation and loop bellow contact type make it ideal for space-saving designs. With 110 positions spread across 2 rows, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances soldering performance. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for compact PCB layouts. RoHS compliant, this connector is a reliable choice for various electronic devices.