GCC55DTMI

Heilind Number:SULGCC55DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTMI

Detailed Description

The GCC55DTMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this female connector offers reliable connectivity in a compact form factor. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The loop bellow contact type and threaded mounting make it ideal for secure installations. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The 110 positions and right-angle orientation provide flexibility in PCB layouts. Termination through hole with matte tin plating guarantees strong and lasting connections. With a tail length of 6.35mm and a low profile design, it saves space without compromising performance. The GCC55DTMI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.