| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DTMN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DTMN-S189 |
GCC55DTMN-S189
| Heilind Number: | SULGCC55DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
SKU GCC55DTMN-S189 boasts a female connector with two rows, featuring PA9T and Phosphor Bronze construction. Designed for high performance, it offers a current rating of 3A and a voltage limit of 700VAC. The contact material is Gold-plated Phosphor Bronze, ensuring reliable conductivity. With a pitch of 2.54mm, it accommodates 110 positions with a tail length of 6.35mm. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in diverse environments. Its right-angle orientation and no mounting requirement make it versatile for various applications. Ideal for Board to Board and Card Edge connections, this product is a dependable choice for demanding PCB setups. Terminated with Matte Tin, it meets industry standards for quality and performance.

