| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC55DTMN |
GCC55DTMN
| Heilind Number: | SULGCC55DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DTMN, a high-performance female PCB connector designed for seamless board-to-board or card edge connections. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 110 gold-plated contacts made of durable phosphor bronze. Operating at a maximum amperage of 3A and voltage of 700VAC, it ensures reliable power transmission in various electronic applications. The loop bellow contact type and right-angle orientation offer easy and secure mating, while the thru-hole termination method and matte tin plating guarantee robust solder connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the GCC55DTMN for high-quality and efficient PCB connectivity.

