| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC55DTMS-S189 |
GCC55DTMS-S189
| Heilind Number: | SULGCC55DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission in harsh environments. Featuring a compact right-angle orientation and side-hole mount, it offers flexibility in PCB layout. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. This connector is ideal for high-reliability systems, meeting stringent operating temperature requirements from -65°C to 125°C. With 110 positions and a pitch of 2.54mm, it allows for dense PCB interconnections without sacrificing performance. Trust the GCC55DTMS-S189 for secure and durable board-to-board connections in your critical applications.

