GCC55DTMS

Heilind Number:SULGCC55DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTMS

Detailed Description

Introducing SKU GCC55DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures superior conductivity and durability. Featuring a 2.54mm pitch and 110 positions, it offers ample connectivity options. The right-angle orientation and side hole mount type make it versatile for various installation requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for even the most rugged environments. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. The Matte Tin termination plating adds to its reliability. Perfect for industries where high reliability is crucial, the GCC55DTMS is a top choice for professionals seeking top-tier board-to-board connectivity solutions.