GCC55DTMT

Heilind Number:SULGCC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DTMT

Detailed Description

Introducing the GCC55DTMT, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. With a contact rating of 3A and voltage capacity of 700VAC, it meets the demands of power-intensive applications. The gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. With 110 positions across two rows and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation and .25-inch tail length facilitate seamless PCB integration. With matte tin termination plating, it ensures stable performance over time. Ideal for use in aerospace, defense, and industrial applications, the GCC55DTMT is the perfect choice for high-reliability connectivity solutions.