GCC60DCAD

Heilind Number:SULGCC60DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC60DCAD

Detailed Description

Introducing the GCC60DCAD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm and two rows of 60 contacts each, this connector offers seamless connectivity in compact spaces. The female gender, right-angle orientation, and thru-hole termination method ensure easy installation onto PCBs. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it's suitable for use in various environments. The matte tin termination plating adds to its robustness. This connector, part of our extensive range of hi-rel products, is the perfect choice for critical electronic systems.