GCC60DCAH-S189

Heilind Number:SULGCC60DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCAH-S189

Detailed Description

The GCC60DCAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity. With a low 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female connector with two rows and right-angle orientation offers versatile mounting options. Its thru-hole clearance hole termination method and gold-plated contacts guarantee secure and durable connections. The 2.54mm pitch and 120 positions provide ample connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures compatibility with various soldering processes. Perfect for aerospace, automotive, and industrial applications, this connector, designated by the acronym GCC60DCAHS189, is a reliable solution for high-reliability connectivity needs.