GCC60DCAH

Heilind Number:SULGCC60DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCAH

Detailed Description

Introducing the GCC60DCAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of precision-engineered contacts made of PA9T and Phosphor Bronze, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity and durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Its right-angle orientation and low profile of .61 in (15.49 mm) make it space-efficient, perfect for compact designs. With 120 positions and a tail length of 2.54mm (.1 in), it offers versatile connectivity options. Trust the GCC60DCAH for secure and efficient board-to-board connections in your electronic projects.