GCC60DCAI-S189

Heilind Number:SULGCC60DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCAI-S189

Detailed Description

Introducing the GCC60DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of PA9T and phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment on the PCB. The threaded mount type and thru-hole termination method guarantee secure and reliable installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and hairpin contact type make it ideal for space-constrained designs. With 120 positions and a tail length of 2.54mm, it provides ample connectivity options. The connector is compact, with a height of 15.49mm and a width of 9.4mm, perfect for modern electronic devices. Trust in the reliability of the GCC60DCAI-S189 for your connectivity needs.