GCC60DCAN-S189

Heilind Number:SULGCC60DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCAN-S189

Detailed Description

The GCC60DCAN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female connector has two rows of hairpin contacts with gold plating for optimal conductivity. Its right-angle orientation and through-hole termination make it easy to mount on PCBs. With 120 positions and a 2.54mm pitch, it offers high-density connectivity. Operating in a wide temperature range from -65°C to 125°C, it's ideal for industrial and aerospace use. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the board. The matte tin termination plating ensures durability and longevity. Overall, the GCC60DCAN-S189 is a dependable solution for critical electronic connections.