GCC60DCAS-S189

Heilind Number:SULGCC60DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCAS-S189

Detailed Description

Introducing the GCC60DCAS-S189, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm and two rows, this connector offers seamless connectivity in compact spaces. Its female gender, right-angle orientation, and side-hole mount type ensure versatile installation options. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it guarantees reliable signal transmission with a maximum voltage of 700VAC and an amperage of 3A. With 120 positions and hairpin contact type, it enables efficient data transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the GCC60DCAS-S189 ensures high-quality performance.