GCC60DCAS

Heilind Number:SULGCC60DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC60DCAS

Detailed Description

The GCC60DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side hole mount type for secure installation, this connector ensures reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and hairpin contact type allow for efficient signal transmission, while the right-angle orientation and 120 positions cater to diverse connectivity needs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The matte tin termination plating provides additional protection against corrosion. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC60DCAS for high-reliability connections in your electronic systems.