GCC60DCAT-S189

Heilind Number:SULGCC60DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCAT-S189

Detailed Description

The GCC60DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and data-intensive setups. Its threaded mount type and through-hole termination method provide secure and stable connections. The gold-plated contacts offer excellent conductivity, while the hairpin design and right-angle orientation allow for efficient signal transfer in tight spaces. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. Suitable for use in aerospace, defense, and industrial applications, the GCC60DCAT-S189 is a top choice for high-reliability connectivity solutions.