GCC60DCAT

Heilind Number:SULGCC60DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCAT

Detailed Description

Introducing the GCC60DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures superior conductivity and durability. Featuring a 2.54mm pitch and 120 positions across 2 rows, it offers precise and reliable connectivity. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated contacts and matte tin plating enhance signal transmission efficiency while withstanding voltage up to 700 VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the GCC60DCAT for high-reliability performance in your electronic systems.