| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC60DCBD-S189 |
GCC60DCBD-S189
| Heilind Number: | SULGCC60DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DCBD-S189, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of 120 female contacts featuring Phosphor Bronze construction and Gold plating, this connector ensures reliable signal transmission. The PA9T insulator and Matte Tin termination provide durability and stability in harsh environments, while the Hairpin contact type guarantees secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for demanding industrial and aerospace settings. Its right-angle orientation and 2.54mm pitch offer versatile installation options, and the 4.57mm tail length accommodates varying PCB designs. Trust the GCC60DCBD-S189 for seamless connectivity in your mission-critical systems.

