GCC60DCBD

Heilind Number:SULGCC60DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCBD

Detailed Description

The GCC60DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and data-intensive systems. Its two rows of 120 hairpin contacts, arranged in a right-angle orientation, provide secure and efficient connections. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving integration. Ideal for aerospace, defense, and industrial applications, the GCC60DCBD is a dependable solution for your connectivity needs.