GCC60DCBH

Heilind Number:SULGCC60DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCBH

Detailed Description

The GCC60DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and clearance hole mounting offer flexibility in PCB layout. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for industrial and aerospace applications. The Matte Tin termination plating ensures solderability and durability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Overall, the GCC60DCBH is a top choice for high-reliability interconnect solutions.