GCC60DCBI-S189

Heilind Number:SULGCC60DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCBI-S189

Detailed Description

Introducing the GCC60DCBI-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, accommodating a total of 120 positions. Constructed with PA9T and Phosphor Bronze, it ensures robust connectivity, with a contact plating of gold for optimal signal transmission. The threaded mount type and through-hole termination method guarantee secure installation on the board. Operating at a voltage of 700 VAC and amperage of 3A, this connector meets stringent power requirements. Its right-angle orientation and hairpin contact type offer efficient mating in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliability in harsh environments. Ideal for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections. Elevate your design with the GCC60DCBI-S189.