GCC60DCBN-S189

Heilind Number:SULGCC60DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCBN-S189

Detailed Description

The GCC60DCBN-S189 is a high-performance female board-to-board PCB connector crafted with precision from PA9T and featuring contact pins made of durable phosphor bronze with gold plating. Its 2.54mm pitch and hairpin contact type ensure secure and reliable connections, suitable for demanding applications. With a maximum amperage of 3A and a voltage rating of 700 VAC, this connector guarantees efficient power transmission. Designed for ease of installation, it offers through-hole termination and a right-angle orientation, with a total of 120 positions spread across 2 rows. The connector operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures excellent conductivity and corrosion resistance. Trust the GCC60DCBN-S189 for seamless and durable board-to-board connections in your electronic designs.