GCC60DCBN

Heilind Number:SULGCC60DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCBN

Detailed Description

Introducing the GCC60DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 120 positions across 2 rows, this female connector offers reliable connectivity in a compact form factor. Constructed with PA9T and Phosphor Bronze, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The right-angle orientation and no mounting requirement make installation easy. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector meets high electrical standards. Ideal for use in aerospace, defense, and other industries, the GCC60DCBN is a reliable solution for your connectivity needs.