GCC60DCBS

Heilind Number:SULGCC60DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCBS

Detailed Description

Introducing the GCC60DCBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures longevity and stability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and right-angle orientation offers easy and efficient connectivity. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With 120 positions and a tail length of 4.57mm, it provides ample connectivity options. Perfect for high-reliability systems, the GCC60DCBS is a vital component for your PCB assembly needs.