| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DCBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DCBT-S189 |
GCC60DCBT-S189
| Heilind Number: | SULGCC60DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC60DCBT-S189 Board-To-Board PCB Connector offers high-performance connectivity for your electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch, it accommodates 120 positions across 2 rows, with a 3A current rating and 700VAC voltage capability. The threaded, right-angle mount and thru-hole termination method provide secure and versatile installation options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The Matte Tin termination plating enhances durability. Perfect for applications where stability and longevity are crucial.

