GCC60DCBT

Heilind Number:SULGCC60DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCBT

Detailed Description

Introducing the GCC60DCBT, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 120 positions in a dual-row configuration, making it ideal for densely populated PCBs. The threaded mounting and through-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for harsh environments. Its right-angle orientation and hairpin contact type further enhance its versatility. With a tail length of 4.57mm and a connector height of 15.49mm, it provides easy integration into various systems. Trust the GCC60DCBT for efficient and durable board-to-board connectivity in aerospace, industrial, and telecommunications applications.