GCC60DCCD-S189

Heilind Number:SULGCC60DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCCD-S189

Detailed Description

Introducing the GCC60DCCD-S189, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm and featuring two rows of 120 female contacts, this connector ensures reliable signal transmission in even the most rigorous environments. Constructed with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, it guarantees both durability and superior conductivity. Its clearance hole mount and through-hole termination method make installation a breeze, while its right-angle orientation and compact dimensions of 15.49mm x 9.4mm allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is a standout choice for aerospace, military, and other high-reliability applications. Trust in the GCC60DCCD-S189 for seamless connectivity in critical systems.