| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC60DCCH-S189 |
GCC60DCCH-S189
| Heilind Number: | SULGCC60DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 120 positions in a compact, right-angle orientation, it offers exceptional connectivity in tight spaces. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its hairpin contact design and matte tin termination plating further enhance its durability and performance. Trust the GCC60DCCH-S189 for your critical PCB interconnection needs.

