| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DCCI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC60DCCI-S189 |
GCC60DCCI-S189
| Heilind Number: | SULGCC60DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DCCI-S189, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of Hairpin contacts made of Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1in) and 120 positions, it offers reliable connectivity on PCBs. The threaded mount type and thru-hole termination method provide secure attachment, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the GCC60DCCI-S189 for efficient and long-lasting board-to-board connections in your electronic systems.

