GCC60DCCI

Heilind Number:SULGCC60DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCCI

Detailed Description

The GCC60DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power systems. The Hairpin contact type and Right Angle orientation offer secure and space-efficient connectivity. With 120 positions and a pitch of 2.54mm (.1 in), it allows for dense PCB layouts. The connector is designed for durability, with a wide operating temperature range of -65 to 125°C. The Threaded mount type and Thru Hole termination method provide robust mechanical attachment to the PCB. Compact and efficient, the GCC60DCCI is ideal for industrial and electronic applications where reliability is paramount.