GCC60DCCS-S189

Heilind Number:SULGCC60DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCCS-S189

Detailed Description

Introducing the GCC60DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of industrial and commercial systems. The hairpin contact type and right-angle orientation offer secure connections in tight spaces, while the side hole mount and thru-hole termination method provide easy and stable installation. With 120 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet durable. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and telecommunications sectors, the GCC60DCCS-S189 is a top choice for high-reliability applications.