GCC60DCCS

Heilind Number:SULGCC60DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC60DCCS

Detailed Description

Experience unparalleled connectivity with our GCC60DCCS Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T & Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in), it offers precise and secure connections in a compact form factor. The 120 Female contacts, arranged in 2 rows, guarantee seamless data transfer even in demanding environments. Operating at voltage levels of up to 700 VAC, and with an operating temperature range of -65 to 125°C, this connector is reliable in varied conditions. Its Right Angle orientation and Side Hole mount type make it versatile for diverse PCB layouts. The Matte Tin termination plating further enhances its longevity. Trust in the GCC60DCCS for efficient and resilient board-to-board connections in your electronic applications.