GCC60DCCT-S189

Heilind Number:SULGCC60DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCCT-S189

Detailed Description

Introducing the GCC60DCCT-S189 2-row female connector, an essential component for high-reliability board-to-board PCB connections. Crafted with precision, this connector boasts a pitch of 2.54mm, accommodating 120 positions with a current rating of 3A and a voltage tolerance of 700VAC. Its termination method through-hole ensures secure attachment, while the contact material of phosphor bronze and gold plating guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is engineered for durability. With a threaded mount type and right-angle orientation, it offers versatility in installation. The PA9T housing and matte tin termination plating further enhance its robustness, making it ideal for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCC60DCCTS189.