| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DCCT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DCCT |
GCC60DCCT
| Heilind Number: | SULGCC60DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DCCT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 120 gold-plated hairpin contacts, this connector ensures reliable signal transmission even in high-voltage environments, with a rating of 700 VAC. The PA9T and phosphor bronze construction, along with matte tin termination plating, guarantee durability and longevity, operating flawlessly in temperatures ranging from -65 to 125 °C. Featuring a threaded mounting type and right-angle orientation, installation is secure and space-efficient. The 15.49mm (.61 in) connector height and 9.4mm (.37 in) width make it suitable for compact designs. Trust the GCC60DCCT for superior connectivity in your electronic systems.

