GCC60DCKD-S288

Heilind Number:SULGCC60DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKD-S288

Detailed Description

Introducing the GCC60DCKD-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for optimal conductivity and durability. With a dual-row layout and a total of 120 positions, it allows for secure and reliable connections. The loop bellow contact type ensures excellent signal integrity, while the clearance hole mount type and card extender termination method offer easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet robust solution for your connectivity needs. Trust in the GCC60DCKD-S288 for high-reliability performance in critical systems.