GCC60DCKD

Heilind Number:SULGCC60DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKD

Detailed Description

The GCC60DCKD connector offers exceptional performance in demanding environments, featuring PA9T housing and Phosphor Bronze contacts with Gold plating for reliable conductivity. Designed for high-speed data transmission, this female connector with two rows and 120 positions ensures seamless connectivity on PCBs. Its clearance hole mount type and through-hole termination method guarantee secure installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for rugged applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained systems. With matte tin termination plating, it offers durability and longevity. The GCC60DCKD is a top choice for Board to Board and Card Edge connectors, ensuring high performance and reliability in every use case.