GCC60DCKH-S288

Heilind Number:SULGCC60DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCKH-S288

Detailed Description

GCC60DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 120 positions, this female connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power systems. The termination method is via card extender, with a tail length of 4.45mm, allowing for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straddle orientation and clearance hole mount type offer versatility in PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Ideal for aerospace, military, and industrial applications, the GCC60DCKH-S288 is a reliable solution for your connectivity needs.