GCC60DCKH

Heilind Number:SULGCC60DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKH

Detailed Description

Introducing the GCC60DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with robust PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient connectivity. The two-row design with 120 positions allows for versatile PCB mating. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the GCC60DCKH for high reliability in critical systems.