GCC60DCKI-S288

Heilind Number:SULGCC60DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKI-S288

Detailed Description

The GCC60DCKI-S288 is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a robust construction of PA9T and Phosphor Bronze materials, this connector ensures superior durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female connector has two rows, each with 120 positions, allowing for versatile connectivity. Its threaded mount type and card extender termination method provide secure attachment. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in varied environmental conditions. Its loop bellow contact type and straddle orientation further enhance connectivity. With a compact design, measuring just 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. This connector, belonging to the hi-rel category, meets stringent quality standards. With the acronym GCC60DCKIS288, it offers a convenient reference for easy identification. Trust the GCC60DCKI-S288 for seamless and reliable board-to-board connections in your electronic designs.