GCC60DCKI

Heilind Number:SULGCC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKI

Detailed Description

Introducing the GCC60DCKI, a high-performance board-to-board PCB connector meticulously engineered for superior connectivity in demanding environments. This female connector, featuring two rows and a threaded mount type, boasts robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliability. With a contact rating of 3A and a maximum voltage of 700VAC, it offers efficient power transmission. The gold-plated Phosphor Bronze contacts and Matte Tin termination guarantee optimal signal integrity. Designed for precision, it offers 120 positions with a pitch of 2.54mm, making it ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial projects. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and compact dimensions (15.49mm x 9.4mm), it ensures easy installation and space-saving efficiency. Trust the GCC60DCKI for seamless and secure board-to-board connections in your critical systems.