GCC60DCKN-S288

Heilind Number:SULGCC60DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKN-S288

Detailed Description

SKU GCC60DCKN-S288 boasts unparalleled performance and reliability in the realm of board-to-board PCB connectivity. Crafted with precision, this connector features a female gender with two rows and a contact pitch of 2.54mm. Its contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity even in demanding environments. The loop bellow contact type and straddle orientation further enhance its efficiency. With a maximum amperage of 3A and voltage rating of 700 VAC, it guarantees safe and stable power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it proves its resilience. The termination method of card extender, along with a termination plating of matte tin, ensures easy installation and longevity. With 120 positions and a compact design, it offers versatility without compromising on performance. Perfect for high-density applications, this connector is a must-have for any PCB assembly project.