GCC60DCKN

Heilind Number:SULGCC60DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKN

Detailed Description

Introducing the GCC60DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With 120 positions in a 2-row layout and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and loop bellow contact type make it easy to use, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the GCC60DCKN for your critical PCB interconnection needs.