GCC60DCKS-S288

Heilind Number:SULGCC60DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKS-S288

Detailed Description

Introducing the GCC60DCKS-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a sleek gendered female form factor and two rows of intricate contact points, this connector ensures seamless data transmission even in high-voltage environments, boasting a 700 VAC rating. The PA9T housing and phosphor bronze contacts with gold plating guarantee both durability and optimal signal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for mission-critical systems. Its unique loop bellow contact type and straddle orientation allow for secure connections, while the side-hole mount type and card extender termination method provide easy installation. With 120 positions and a pitch of 2.54mm, this connector offers versatile connectivity solutions. Matte tin termination plating ensures long-term reliability. Measuring at a compact .61in in height and 9.4mm in width, the GCC60DCKS-S288 is the perfect choice for compact PCB designs that require high reliability and performance.