GCC60DCKT-S288

Heilind Number:SULGCC60DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKT-S288

Detailed Description

Introducing the GCC60DCKT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 120 loop bellow contacts, it offers secure mating in a threaded mount type with straddle orientation. The termination method of card extender with matte tin plating guarantees efficient assembly and durability, even in extreme operating temperatures ranging from -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust, making it ideal for aerospace, defense, and industrial applications where high reliability is paramount. Trust the GCC60DCKT-S288 for your critical connectivity needs.