GCC60DCKT

Heilind Number:SULGCC60DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCKT

Detailed Description

Introducing the GCC60DCKT, a high-performance PA9T and phosphor bronze board to board PCB connector designed for reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Featuring a female gender with two rows and threaded mount type, it ensures secure connectivity. The termination method is through-hole, with contacts made of gold-plated phosphor bronze for excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it guarantees durability in harsh environments. With 120 positions, a pitch of 2.54mm, and loop bellow contact type, it offers high-density interconnect solutions. The connector's straight orientation and matte tin termination plating further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. A standout in the category of PCB connectors, the GCC60DCKT is the go-to choice for engineers and designers seeking top-quality connectivity solutions.