GCC60DCMD-S288

Heilind Number:SULGCC60DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCMD-S288

Detailed Description

The GCC60DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The dual-row design with 120 positions and a 2.54mm pitch offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Hairpin contact type and Straddle orientation further enhance its performance. With a compact size of 9.4mm (width) and 15.49mm (height), it saves space on the PCB. The Matte Tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the GCC60DCMD-S288 is a dependable solution for your connectivity needs.