| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DCMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DCMD |
GCC60DCMD
| Heilind Number: | SULGCC60DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DCMD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in), this connector features two rows of 120 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The clearance hole mount type and wire wrap termination method make installation a breeze, while the 14.22mm (.56 in) tail length allows for secure connection. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Trust the GCC60DCMD for exceptional performance in your next project.

