| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DCMH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DCMH-S288 |
GCC60DCMH-S288
| Heilind Number: | SULGCC60DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 120 female contacts, this connector ensures reliable connectivity in tight spaces. Engineered with PA9T housing and Phosphor Bronze contacts plated in gold, it offers excellent durability and signal integrity. The card extender termination method with matte tin plating guarantees secure attachment and efficient signal transfer. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its straddle orientation and hairpin contact type further enhance its stability and performance. The GCC60DCMH-S288 is the perfect choice for applications where precision and reliability are paramount.

