GCC60DCMI

Heilind Number:SULGCC60DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCMI

Detailed Description

SKU GCC60DCMI features a high-performance 2-row female connector designed for robust connections in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its threaded mount type and wire wrap termination method offer secure attachment to PCBs. The Hairpin contact type and straight orientation enable efficient signal transfer, with 120 positions available for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. With Matte Tin termination plating and RoHS compliance, it meets high-quality standards for electronics manufacturing. Perfect for board-to-board and card edge connections, the GCC60DCMI is a reliable solution for your connectivity needs.