GCC60DCMN-S288

Heilind Number:SULGCC60DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCMN-S288

Detailed Description

The GCC60DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 120 positions, this female connector ensures secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The PA9T and phosphor bronze construction, terminated via card extender method, guarantees excellent durability and signal integrity. Gold-plated contacts offer superior conductivity, while matte tin termination plating enhances solderability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The orientation of the hairpin contacts is straddle, further ensuring stable connections. Overall, the GCC60DCMN-S288 is a reliable solution for high-speed and high-power applications in industries such as aerospace, defense, and telecommunications.