GCC60DCMS

Heilind Number:SULGCC60DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCMS

Detailed Description

Introducing SKU GCC60DCMS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Engineered with precision, this connector features a female gender with two rows, allowing for efficient connectivity. Its side hole mount type and wire wrap termination method ensure secure installation. Constructed with PA9T and Phosphor Bronze materials and gold contact plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a contact type of Hairpin, it offers precise signal transmission. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it's suitable for a variety of environments. The straight orientation, 120 positions, and 14.22mm tail length provide versatility in connectivity. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures long-lasting performance. Whether for industrial, aerospace, or telecommunications applications, this connector, categorized under hi-rel, is the perfect choice for your connectivity needs.